+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LM3243TMX/NOPB

IC: PMIC; synchronous; Uin: 2.7÷5.5V; Uout: 0.4÷3.6V; DSBGA16; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3243TMX/NOPB
TME Symbol:
LM3243TMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.7...5.5V
Output voltage
0.4...3.6V
Output current
2.5A
Frequency
2.7MHz
Mounting
SMD
Case
DSBGA16
Topology
buck
Number of channels
1
Operating temperature
-30...90°C
Supply voltage
  • 2.7...5.5V
Gross weight0.02 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3243TMX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 0.78 USDGross price for quantities from 3000 pcs - 0.78 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.