+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LM335Z

IC: temperature sensor; diode; -40÷100°C; TO92; THT; Accur: ±2°C

Manufacturer: STMicroelectronics

Manufacturer part number:
LM335Z
TME Symbol:
LM335Z-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
temperature sensor
Kind of temperature sensor
diode
Temperature measuring range
-40...100°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±2°C
Kind of package
bulk
Supply voltage
  • 2.95...3.01V
Gross weight0.213 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers STMicroelectronics
*
LM335Z
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 500 pcs