+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LM385BXM-2.5/NOPB

IC: voltage reference source; 2.5V; SO8; tube; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385BXM-2.5/NOPB
TME Symbol:
LM385BXM-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385BXM-2.5/NOPB
87 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 95 pcs