+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LM3S2948-IQC50-A2

IC: microcontroller; 50MHz; LQFP100; Architecture: ARM; 2.25÷2.75V

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S2948-IQC50-A2
TME Symbol:
LM3S2948-IQC50-A2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
50MHz
Case
LQFP100
Number of PWM channels
1
Mounting
SMD
Kind of architecture
ARM
Kind of core
32-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Supply voltage
  • 2.25...2.75V
Gross weight1 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S2948-IQC50-A2
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 38.99 USDGross price for quantities from 90 pcs - 38.99 USD