+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LM5146RGYR

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 5.5÷100V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5146RGYR
TME Symbol:
LM5146RGYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
5.5...100V
Output voltage
0.8...60V
Output current
30A
Frequency
0.1...1MHz
Mounting
SMD
Case
VQFN20
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Application
automotive industry
Supply voltage
  • 5.5...100V
Gross weight0.067 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5146RGYR
0 in TME stock
Net price for quantities from 3000 pcs - 2.72 USDGross price for quantities from 3000 pcs - 2.72 USD
No. of pieces (Multiplicity: 3 000)