+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LM7301SN1T1G

IC: operational amplifier; 4MHz; Ch: 1; 1.8÷32VDC; SOT23-5; 6mV

Manufacturer: ONSEMI

Manufacturer part number:
LM7301SN1T1G
TME Symbol:
LM7301SN1T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...32V DC
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
6mV
Kind of package
reel, tape
Input offset current
55nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LM7301SN1T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.