+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LMG3410R150RWHR

IC: PMIC; GaN; thermal protection; 600V; 6A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMG3410R150RWHR
TME Symbol:
LMG3410R150RWHR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Technology
GaN
Integrated circuit features
thermal protection
On-state resistance
0.15Ω
Drain-source voltage
600V
Drain current
6A
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
LMG3410R150RWHR
0 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 3 pcs - 8.06 USDGross price for quantities from 3 pcs - 8.06 USD
Net price for quantities from 10 pcs - 7.07 USDGross price for quantities from 10 pcs - 7.07 USD
Net price for quantities from 25 pcs - 6.78 USDGross price for quantities from 25 pcs - 6.78 USD
Net price for quantities from 100 pcs - 6.42 USDGross price for quantities from 100 pcs - 6.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.