+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LMP7702MA/NOPB

IC: operational amplifier; 2.5MHz; Ch: 2; Uoper: 2.7÷12V; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMP7702MA/NOPB
TME Symbol:
LMP7702MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
2
Operating voltage
2.7...12V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.1V/μs
Input offset voltage
0.52mV
Input bias current
0.4nA
Input offset current
0.04pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMP7702MA/NOPB
13 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 95 pcs - 3.22 USDGross price for quantities from 95 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 95 pcs