+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

908 G

Frontal plate; for electromagnetic lock; grey; steel

Manufacturer: LOCKPOL

Manufacturer part number:
908 G
TME Symbol:
LOC-908G

Specification

Manufacturer
LOCKPOL
Type of mounting element
frontal plate
Application
for electromagnetic lock
Colour
grey
Material
steel
Gross weight93.74 g
Certificates
See other products in this category: Electromagnetic Locks LOCKPOL,
*
908 G
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.