+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

52010350

Sealing rings; FKM; 6.5mm; PG13,5; red; -20÷200°C; SKINDICHT®

Manufacturer: LAPP

Manufacturer part number:
52010350
TME Symbol:
LP-52010350

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
FKM
Thickness
6.5mm
Gland thread
PG13,5
Body colour
red
Operating temperature
-20...200°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® EV
Gross weight8 g
Certificates
EAN code4044773424836
See other products in this category: Seals LAPP,
See other products from this series.:
*
52010350
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 50 pcs - 2.87 USDGross price for quantities from 50 pcs - 2.87 USD
Net price for quantities from 100 pcs - 2.66 USDGross price for quantities from 100 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.