+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP2S1WHTWHT-N

Switch: push-button; Pos: 2; SPST; 0.001A/20VDC; white; LP2; PCB


Manufacturer: E-SWITCH

Manufacturer part number:
LP2S1WHTWHT-N
TME Symbol:
LP2S1WHTWHT-N

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Contacts configuration
SPST
DC contacts rating @R
0.001A / 20V DC
Actuator colour
white
Backlight colour
white
Leads
for soldering
Manufacturer series
LP2
Max. contact resistance:
200Ω
Mounting
PCB
Operating Force
1.25N
Min. insulation resistance
0.1GΩ
Body dimensions
9.9x9.9x12mm
Electrical life
300000 cycles
Body colour
black
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LP2S1WHTWHT-N
0 in TME stock
Net price for quantities from 1000 pcs - 4.08 USDGross price for quantities from 1000 pcs - 4.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.