+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP55231SQE/NOPB

IC: driver; LED driver; WQFN24; 25.5mA; 3.6÷5.5V; Ch: 9; PWM; 1.25MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP55231SQE/NOPB
TME Symbol:
LP55231SQE/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
WQFN24
Output current
25.5mA
Output voltage
3.6...5.5V
Number of channels
9
Integrated circuit features
PWM
DC supply current
950mA
Mounting
SMD
Operating temperature
-30...85°C
Operating voltage
2.7...5.5V
Maximum output current
25.5mA
Frequency
1.25MHz
Supply voltage
  • 2.7...5.5V
Gross weight0.42 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LP55231SQE/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 1.93 USDGross price for quantities from 250 pcs - 1.93 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.