+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP5996SD-2533/NOPB

IC: voltage regulator; LDO,fixed; 2.5V,3.3V; 150÷300mA; WSON10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP5996SD-2533/NOPB
TME Symbol:
LP5996SD-2533/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
2.5V, 3.3V
Output current
0.15...0.3A
Case
WSON10
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3.75%
Number of channels
2
Input voltage
2...6V
Manufacturer standard package
1000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LP5996SD-2533/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.