+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LPC1311FHN33/01,55

IC: ARM microcontroller; 4kBSRAM,8kBFLASH; VQFN32; 2÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1311FHN33/01,55
TME Symbol:
LPC1311FHN33/01

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 8kB FLASH
Case
VQFN32
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • Microwire
  • SPI
  • SSI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1311FHN33/01,55
0 in TME stock
No. of pieces (Multiplicity: 780)
Minimum order quantity: 780.
Multiplicity: 780.
Product for special order