+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LPCSL1304

Switch: rotary; 22mm; Stabl.pos: 3; depending on the holder; red


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCSL1304
TME Symbol:
LPCSL1304

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
rotary
Switch standard
22mm
Stable positions number
3
Illumination
depending on the holder
IP rating
IP66, IP67, IP69K
Manufacturer series
Platinum
Colour
red
Number of positions
3
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight15 g
Certificates
EAN code8013975192597
See other products in this category: Panel Mount Switches, Standard 22mm LOVATO ELECTRIC,
See other products from this series.:
*
LPCSL1304
0 in TME stock
Net price for quantities from 1 pcs - 19.49 USDGross price for quantities from 1 pcs - 19.49 USD
Net price for quantities from 10 pcs - 18.27 USDGross price for quantities from 10 pcs - 18.27 USD
Net price for quantities from 20 pcs - 17.05 USDGross price for quantities from 20 pcs - 17.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.