+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LPV7215MFX/NOPB

IC: comparator; low-power; Cmp: 1; 1.8÷5.5V; SMT; SOT23-5; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LPV7215MFX/NOPB
TME Symbol:
LPV7215MFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
8mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.02pA
Input bias current
0.4pA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LPV7215MFX/NOPB
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order