+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LPXLPE5

Illuminating unit; 22mm; Platinum; Illumin: LED; front; yellow

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPXLPE5
TME Symbol:
LPXLPE5

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Platinum
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
yellow
Operating temperature
-25...70°C
Supply voltage
  • 85...140V AC
Gross weight10 g
Certificates
EAN code8013975190005
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPXLPE5
0 in TME stock
Net price for quantities from 1 pcs - 14.56 USDGross price for quantities from 1 pcs - 14.56 USD
Net price for quantities from 10 pcs - 13.75 USDGross price for quantities from 10 pcs - 13.75 USD
Net price for quantities from 20 pcs - 12.88 USDGross price for quantities from 20 pcs - 12.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.