+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LQG15HS10NG02J

Inductor: air coil; SMD; 0402; 10nH; 500mA; R: 0.26Ω; ±2%; LQG; 330mm


Manufacturer: MURATA

Manufacturer part number:
LQG15HS10NG02J
TME Symbol:
LQG15HS10NG02J

Specification

Manufacturer
MURATA
Type of inductor
air coil
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
10nH
Operating current
0.5A
Resistance
0.26Ω
Tolerance
±2%
Manufacturer series
LQG
Resonant frequency
3.4GHz
Roll diameter max.
330mm
Q factor
8
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQG15HS10NG02J
0 in TME stock
Net price for quantities from 50000 pcs - 0.02 USDGross price for quantities from 50000 pcs - 0.02 USD
No. of pieces (Multiplicity: 50 000)
Minimum order quantity: 50 000.
Multiplicity: 50 000.