+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LQG18HH1N5S00D

Inductor: air coil; SMD; 0603; 1.5nH; 1100mA; R: 0.1Ω; LQG; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQG18HH1N5S00D
TME Symbol:
LQG18HH1N5S00D

Specification

Manufacturer
MURATA
Type of inductor
air coil
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
1.5nH
Operating current
1.1A
Resistance
0.1Ω
Manufacturer series
LQG
Resonant frequency
6GHz
Roll diameter max.
180mm
Q factor
12
Tolerance
±0,3nH
Operating temperature
-55...125°C
Gross weight0.003 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQG18HH1N5S00D
0 in TME stock
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 8000 pcs - 0.08 USDGross price for quantities from 8000 pcs - 0.08 USD
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD
Net price for quantities from 28000 pcs - 0.07 USDGross price for quantities from 28000 pcs - 0.07 USD
Net price for quantities from 40000 pcs - 0.07 USDGross price for quantities from 40000 pcs - 0.07 USD
Net price for quantities from 48000 pcs - 0.07 USDGross price for quantities from 48000 pcs - 0.07 USD
Net price for quantities from 100000 pcs - 0.06 USDGross price for quantities from 100000 pcs - 0.06 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.