+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LQH2HPZ100MDRL

Inductor: wire; SMD; 1008; 10uH; 260mA; R: 1.2Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH2HPZ100MDRL
TME Symbol:
LQH2HPZ100MDRL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
10µH
Operating current
0.26A
Resistance
1.2Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
30MHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH2HPZ100MDRL
0 in TME stock
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
Net price for quantities from 8000 pcs - 0.22 USDGross price for quantities from 8000 pcs - 0.22 USD
Net price for quantities from 12000 pcs - 0.21 USDGross price for quantities from 12000 pcs - 0.21 USD
Net price for quantities from 20000 pcs - 0.20 USDGross price for quantities from 20000 pcs - 0.20 USD
Net price for quantities from 24000 pcs - 0.20 USDGross price for quantities from 24000 pcs - 0.20 USD
Net price for quantities from 28000 pcs - 0.19 USDGross price for quantities from 28000 pcs - 0.19 USD
Net price for quantities from 40000 pcs - 0.19 USDGross price for quantities from 40000 pcs - 0.19 USD
Net price for quantities from 60000 pcs - 0.18 USDGross price for quantities from 60000 pcs - 0.18 USD
Net price for quantities from 100000 pcs - 0.17 USDGross price for quantities from 100000 pcs - 0.17 USD
Net price for quantities from 120000 pcs - 0.17 USDGross price for quantities from 120000 pcs - 0.17 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.