+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LQH55DN330M03L

Inductor: wire; SMD; 2220; 33uH; 900mA; R: 0.448Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH55DN330M03L
TME Symbol:
LQH55DN330M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
33µH
Operating current
0.9A
Resistance
0.448Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
12MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.534 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH55DN330M03L
295 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
Net price for quantities from 350 pcs - 0.55 USDGross price for quantities from 350 pcs - 0.55 USD
Net price for quantities from 700 pcs - 0.49 USDGross price for quantities from 700 pcs - 0.49 USD
Net price for quantities from 1050 pcs - 0.46 USDGross price for quantities from 1050 pcs - 0.46 USD
Net price for quantities from 1750 pcs - 0.42 USDGross price for quantities from 1750 pcs - 0.42 USD
Net price for quantities from 2450 pcs - 0.41 USDGross price for quantities from 2450 pcs - 0.41 USD
Net price for quantities from 3500 pcs - 0.39 USDGross price for quantities from 3500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 350 pcs