+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LQW32FT2R7M0HL

Inductor: wire; SMD; 1210; 2.7uH; 510mA; R: 0.22Ω; ±20%; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW32FT2R7M0HL
TME Symbol:
LQW32FT2R7M0HL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
2.7µH
Operating current
0.51A
Resistance
0.22Ω
Tolerance
±20%
Manufacturer series
LQW
Resonant frequency
0.2GHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW32FT2R7M0HL
0 in TME stock
Net price for quantities from 1500 pcs - 0.46 USDGross price for quantities from 1500 pcs - 0.46 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
Net price for quantities from 4500 pcs - 0.43 USDGross price for quantities from 4500 pcs - 0.43 USD
Net price for quantities from 7500 pcs - 0.41 USDGross price for quantities from 7500 pcs - 0.41 USD
Net price for quantities from 10500 pcs - 0.40 USDGross price for quantities from 10500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.