+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LT1014CN#PBF

IC: operational amplifier; Ch: 4; Uoper: 5÷44V; DIP14; 114dB; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1014CN#PBF
TME Symbol:
LT1014CN

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Number of channels
4
Operating voltage
5...44V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
0.4V/μs
Open-loop gain
114dB
Integrated circuit features
precision
Input offset voltage
60µV
Kind of package
tube
Gross weight0.998 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1014CN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 3 pcs - 10.41 USDGross price for quantities from 3 pcs - 10.41 USD
Net price for quantities from 10 pcs - 8.87 USDGross price for quantities from 10 pcs - 8.87 USD
Net price for quantities from 25 pcs - 8.06 USDGross price for quantities from 25 pcs - 8.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product