+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LT1764EQ-2.5#PBF

IC: voltage regulator; LDO,fixed; 2.5V; 3A; D2PAK-5; SMD; -40÷125°C


Manufacturer: Analog Devices

Manufacturer part number:
LT1764EQ-2.5#PBF
TME Symbol:
LT1764EQ-2.5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.34V
Output voltage
2.5V
Output current
3A
Case
D2PAK-5
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Input voltage
2.7...20V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT1764EQ-2.5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 3 pcs - 9.38 USDGross price for quantities from 3 pcs - 9.38 USD
Net price for quantities from 10 pcs - 8.29 USDGross price for quantities from 10 pcs - 8.29 USD
Net price for quantities from 50 pcs - 7.44 USDGross price for quantities from 50 pcs - 7.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product