+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LT3092ETS8#TRMPBF

IC: instrumentation amplifier; Ch: 1; 2÷40VDC; SOT23-8; Ch: single

Manufacturer: Analog Devices

Manufacturer part number:
LT3092ETS8#TRMPBF
TME Symbol:
LT3092ETS8TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2...40V DC
Case
SOT23-8
Operating temperature
-40...125°C
Kind of integrated circuit
current sense
Output current
0.2A
DC supply current
0.5mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
LT3092ETS8#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 3 pcs - 3.96 USDGross price for quantities from 3 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 3.49 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product