+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LT3652IDD#PBF

IC: PMIC; battery charging controller; Li-Ion/Polymer; Iout: 2A

Manufacturer: Analog Devices

Manufacturer part number:
LT3652IDD#PBF
TME Symbol:
LT3652IDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
Li-Ion/Polymer
Mounting
SMD
Input voltage
4.95...32V
Max. voltage
14.4V
Output current
2A
Case
DFN12
Gross weight0.021 g
Certificates
See other products in this category: Battery and battery cells controllers Analog Devices,
*
LT3652IDD#PBF
0 in TME stock
Net price for quantities from 121 pcs - 5.48 USDGross price for quantities from 121 pcs - 5.48 USD
No. of pieces (Multiplicity: 121)
Minimum order quantity: 121.
Multiplicity: 121.
Hardly available product