+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LT3845AEFE#PBF

IC: PMIC; PWM controller; 15A; 1.2÷36V; 100÷500kHz; Ch: 1; TSSOP16


Manufacturer: Analog Devices

Manufacturer part number:
LT3845AEFE#PBF
TME Symbol:
LT3845AEFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
15A
Output voltage
1.2...36V
Frequency
100...500kHz
Number of channels
1
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...125°C
Topology
buck
Operating voltage
4...60V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits Analog Devices,
*
LT3845AEFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 3 pcs - 7.18 USDGross price for quantities from 3 pcs - 7.18 USD
Net price for quantities from 10 pcs - 6.46 USDGross price for quantities from 10 pcs - 6.46 USD
Net price for quantities from 50 pcs - 6.02 USDGross price for quantities from 50 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product