+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTC1922EG-1#TRPBF

PMIC; DC/DC converter; Uin: 3.8÷10.3VDC; Uout: 5VDC; 40A; SSOP20


Manufacturer: Analog Devices

Manufacturer part number:
LTC1922EG-1#TRPBF
TME Symbol:
LTC1922EG-1TRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...10.3V DC
Output voltage
5V DC
Output current
40A
Case
SSOP20
Mounting
SMD
Topology
H-bridge
Number of channels
1
Kind of package
reel
Manufacturer standard package
2500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1922EG-1#TRPBF
0 in TME stock
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.
Hardly available product
Net price for quantities from 1800 pcs - 8.02 USDGross price for quantities from 1800 pcs - 8.02 USD