+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M0G3505QRGZRQ1

IC: ARM microcontroller; 80MHz; VQFN48; 16kBRAM,32kBFLASH; ARM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0G3505QRGZRQ1
TME Symbol:
M0G3505QRGZRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
VQFN48
Number of 16bit timers
7
Mounting
SMD
Operating temperature
-40...125°C
Memory
16kB RAM 32kB FLASH
Integrated circuit features
Brown Out Reset (BOR)
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
44
Kind of core
32-bit
Interface
  • ADC x2
  • CAN
  • I2C x2
  • SPI x2
  • UART x4
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0G3505QRGZRQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order