+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M22-LEDC-W

Illuminating unit; 22mm; RMQ-Titan; Illumin: LED; for back plate


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-LEDC-W

Alternative designations: 216560

TME Symbol:
M22-LEDC-W

Specification

Manufacturer
EATON ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
RMQ-Titan
Illumination
LED
Mounting
for back plate
Leads
screw terminals
Lamp colour
white
Operating current
8...15mA
Operating temperature
-25...70°C
Supply voltage
  • 12...30V AC
  • 12...30V DC
Gross weight9.88 g
EAN code4015082165604
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
*
M22-LEDC-W
65 in TME stock
Net price for quantities from 1 pcs - 10.18 USDGross price for quantities from 1 pcs - 10.18 USD
Net price for quantities from 5 pcs - 9.25 USDGross price for quantities from 5 pcs - 9.25 USD
Net price for quantities from 10 pcs - 8.33 USDGross price for quantities from 10 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs