+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M2DJ-7001

Illuminating unit; M2D; Ø8mm; IP40; Pushbutton: rectangular

Manufacturer: OMRON

Manufacturer part number:
M2DJ-7001
TME Symbol:
M2DJ-7001

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Application - series/manufacturer
M2D
Mounting hole dimensions
Ø8mm
IP rating
IP40
Button shape
rectangular
Operating temperature
-10...55°C
Caution!
  • Bulb has to be ordered separately
Gross weight3 g
Certificates
EAN code4536853686949
See other products in this category: Panel Mount Accessories OMRON,
*
M2DJ-7001
0 in TME stock
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 5 pcs - 6.74 USDGross price for quantities from 5 pcs - 6.74 USD
Net price for quantities from 10 pcs - 6.27 USDGross price for quantities from 10 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)