+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M2E042CA0102

Motor: AC; 1-phase; 2200rpm; P: 13W; 230VAC; 190mA; IP44; P: 43W


Manufacturer: EBM-PAPST

Manufacturer part number:
M2E042CA0102
TME Symbol:
M2E042-CA01-02

Specification

Manufacturer
EBM-PAPST
Type of motor
AC
Kind of motor
1-phase
Nominal rotational speed
2200rpm
Power
13W
Current consumption
190mA
IP rating
IP44
Power consumption
43W
Electrical connection
wires
Insulation class
B
Lead length
0.3m
Body dimensions
Ø59.15x55.9mm
Supply voltage
  • 230V AC
Motors features
  • clockwise rotation
  • counterclockwise rotation
Gross weight400 g
Certificates
See other products in this category: AC Motors EBM-PAPST,
*
M2E042CA0102
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order