+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M2X14/D7985

Screw; M2; M2x14; 0.4; Head: cheese head; Phillips; PH1; steel; zinc


Manufacturer: KRAFTBERG

Manufacturer part number:
M2X14/D7985
TME Symbol:
M2X14/D7985

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
14mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH1
Material
steel
Plating material
zinc
DIN standard
DIN 7985
ISO standard
ISO 7045
PN standard
PN 82202
Strength class
4.8
Gross weight0.1 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M2X14/D7985
81400 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs