+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M74HC4851YTTR

IC: digital; multiplexer; Ch: 8; IN: 8; SMD; TSSOP16; HC; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC4851YTTR
TME Symbol:
M74HC4851YTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
octal, 8
Number of inputs
8
Mounting
SMD
Case
TSSOP16
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Decoders, multiplexers, switches STMicroelectronics,
*
M74HC4851YTTR
0 in TME stock
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.