+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1-557-2-8

Nut; M8; A2 stainless steel; 6.5mm; Head: square

NEW

Manufacturer: KRAFTBERG

Manufacturer part number:
1-557-2-8
TME Symbol:
M8/D557-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
nut
Thread
M8
Material
A2 stainless steel
Height
6.5mm
Kind of head
square
Conform to the norm
DIN 557
Gross weight5.35 g
See other products in this category: Nuts KRAFTBERG,
*
1-557-2-8
1000 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 100 pcs