+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1SFA611920R8015

Mounting tool for drive button; 22mm; MA1


Manufacturer: ABB

Manufacturer part number:
1SFA611920R8015
TME Symbol:
MA1-8015

Specification

Manufacturer
ABB
Type of switch accessories
mounting tool for drive button
Switch standard
22mm
Manufacturer series
MA1
Related items
KP, M2S, M3S, MJS, MP, MPD, MPEK, MPET, MPM
Gross weight24.3 g
Certificates
EAN code7320500317181
See other products in this category: Panel Mount Accessories ABB,
See other products from this series.:
*
1SFA611920R8015
17 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 5 pcs - 4.11 USDGross price for quantities from 5 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.