+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MA443

Meter: multifunction; digital,AC pincers type; LCD; (4000)


Manufacturer: EXTECH

Manufacturer part number:
MA443
TME Symbol:
MA443

Specification

Manufacturer
EXTECH
Type of meter
multifunction
Kind of meter
AC pincers type, digital
Kind of display used
LCD
Display parameters
(4000)
Sampling
3x/s
Max. diameter of measured cable
30mm
AC current measuring range
40A/400A
AC current measuring accuracy
±(2.5% + 5 digit)
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.8% + 1 digit)
AC voltage measuring range
4V/40V/400V/600V
AC voltage measuring accuracy
±(1.2% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Frequency measuring range
10...1MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measuring range
-40...1000°C
Temperature measurement accuracy
±(1% + 3 digit)
Duty cycle factor
0.1...99.9%
Diode test
3V
Continuity test
acoustic indication, <30Ω
Pollution degree
2
Body dimensions
228x77x41mm
Measurement
AC current, AC voltage, capacitance, DC voltage, frequency, resistance, temperature
Conform to the norm
CAT III 600V EN 61010
Resistance to
fall from 1m height
Additional functions
torch
Illumination
yes
Resistance measuring accuracy
±(1%+2 digit)
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • MIN/MAX function
  • operates with thermocouple types: K
Power supply
  • battery LR03 AAA 1,5V x3
Standard equipment
  • case
  • drop-like K-type probe
  • test leads
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight607.2 g

WATCH VIDEO

See other products in this category: Meters and AC Clamp Probes EXTECH
*
MA443
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.