+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAX-8C-0-10

Module: GPS/QZSS; ±2m; NMEA,RTCM,UBX; -166dBm; 1.65÷3.6VDC; SMD

Manufacturer: u-blox

Manufacturer part number:
MAX-8C-0-10
TME Symbol:
MAX-8C-0

Specification

Manufacturer
u-blox
Type of communications module
GPS/QZSS
Position determination accuracy
±2m
Communictions protocol
NMEA, RTCM, UBX
Receiver sensitivity
-166dBm
Mounting
SMD
Dimensions
10.1x9.7x2.5mm
Important information
Sales restrictions
Operating temperature
-40...85°C
Supply voltage
  • 1.65...3.6V DC
Interface
  • DDC
  • I2C
  • SPI
  • UART
  • USB
Gross weight4 g
Certificates
See other products in this category: GNSS (GPS) modules u-blox
*
MAX-8C-0-10
Product withdrawn from the offer
Use the specification table below to search for similar products