+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAX121CWE+

IC: A/D converter; Ch: 2; 14bit; 308ksps; 5V; SO16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX121CWE+
TME Symbol:
MAX121CWE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
308ksps
Operating voltage
5V
Case
SO16
Mounting
SMD
Interface
serial
Integrated circuit features
LPC
Relative accuracy
2LSB
Gross weight1 g
Certificates
*
MAX121CWE+
0 in TME stock
Net price for quantities from 1 pcs - 48.88 USDGross price for quantities from 1 pcs - 48.88 USD
Net price for quantities from 3 pcs - 42.47 USDGross price for quantities from 3 pcs - 42.47 USD
Net price for quantities from 10 pcs - 34.00 USDGross price for quantities from 10 pcs - 34.00 USD
Net price for quantities from 25 pcs - 29.51 USDGross price for quantities from 25 pcs - 29.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product