+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAX202CD

IC: interface; transceiver; full duplex,RS232; 120kbps; SO16; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX202CD
TME Symbol:
MAX202CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
120kbps
Mounting
SMD
Case
SO16
Number of receivers
2
Number of transmitters
2
Operating temperature
0...75°C
DC supply current
8mA
Kind of package
tube
Interface
  • full duplex
  • RS232
Supply voltage
  • 4.5...5.5V DC
Gross weight0.14 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS
*
MAX202CD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 40 pcs