+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAX4594DCKR

IC: analog switch; SPST-NO; Ch: 1; SC70-5; 2÷5.5VDC; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX4594DCKR
TME Symbol:
MAX4594DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPST-NO
Number of channels
1
Case
SC70-5
Mounting
SMD
Kind of package
reel, tape
Resistance
10Ω
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 2...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
MAX4594DCKR
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.