+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAX932CPA+

IC: comparator; low-power; Cmp: 2; 4us; 2.5÷1.1V; THT; DIP8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX932CPA+
TME Symbol:
MAX932CPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
4µs
Operating voltage
2.5...1.1V
Mounting
THT
Case
DIP8
Hysteresis
adjustable
Kind of output
CMOS, TTL
Gross weight0.503 g
Certificates
See other products in this category: THT comparators Analog Devices (MAXIM INTEGRATED),
*
MAX932CPA+
7 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 50 pcs - 6.72 USDGross price for quantities from 50 pcs - 6.72 USD
Net price for quantities from 100 pcs - 6.20 USDGross price for quantities from 100 pcs - 6.20 USD
Net price for quantities from 250 pcs - 5.66 USDGross price for quantities from 250 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs