+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19052

Transformer: current; ASK 61.4; I AC: 300A; 2.5VA; 105.5x96x58mm

Manufacturer: MBS AG

Manufacturer part number:
19052
TME Symbol:
MBS-19052

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 61.4
AC current measuring range
300A
Power
2.5VA
Body dimensions
105.5x96x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
19052
0 in TME stock
Net price for quantities from 1 pcs - 33.40 USDGross price for quantities from 1 pcs - 33.40 USD
Net price for quantities from 5 pcs - 31.04 USDGross price for quantities from 5 pcs - 31.04 USD
No. of pieces (Multiplicity: 1)