+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

26081

Transformer: current; ASR 14.3; I AC: 40A; 1VA; 65x44x30mm; Class: 1


Manufacturer: MBS AG

Manufacturer part number:
26081
TME Symbol:
MBS-26081

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASR 14.3
AC current measuring range
40A
Power
1VA
Body dimensions
65x44x30mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight193.96 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
26081
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.69 USDGross price for quantities from 1 pcs - 39.69 USD
Net price for quantities from 5 pcs - 36.89 USDGross price for quantities from 5 pcs - 36.89 USD