+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

31-6009

Transformer: current; SWMU; I AC: 15A; 0÷10V; IP20; Øhole: 28mm

Manufacturer: MBS AG

Manufacturer part number:
31-6009
TME Symbol:
MBS-31-6009

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
SWMU
AC current measuring range
15A
Voltage output
0...10V
IP rating
IP20
Body dimensions
80x72x117.8mm
Hole diameter
28mm
Auxiliary voltage DC
24V DC
Current output
4...20mA
Kind of core
solid
Operating temperature
-5...40°C
Gross weight250 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
31-6009
0 in TME stock
Net price for quantities from 1 pcs - 252.29 USDGross price for quantities from 1 pcs - 252.29 USD
Net price for quantities from 5 pcs - 234.53 USDGross price for quantities from 5 pcs - 234.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.