+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MC34PF8100A0EP

IC: PMIC


Manufacturer: NXP

Manufacturer part number:
MC34PF8100A0EP
TME Symbol:
MC34PF8100A0-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Frequency
2.5MHz
Mounting
SMD
Operating temperature
-40...105°C
Gross weight0.077 g
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MC34PF8100A0EP
520 in an external stock
Net price for quantities from 260 pcs - 7.35 USDGross price for quantities from 260 pcs - 7.35 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.