+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MC74ACT373DWG

IC: digital; 3-state,octal,latch transparent; Ch: 8; TTL; SMD; ACT

Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT373DWG
TME Symbol:
MC74ACT373DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, latch transparent, octal
Number of channels
8
Technology
TTL
Mounting
SMD
Case
SOIC20
Manufacturer series
ACT
Operating temperature
-40...85°C
Family
ACT
Kind of output
3-state
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.548 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74ACT373DWG
90 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 38 pcs - 0.60 USDGross price for quantities from 38 pcs - 0.60 USD
Net price for quantities from 114 pcs - 0.56 USDGross price for quantities from 114 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 38 pcs