+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MC74HC08ADG

IC: digital; AND; Ch: 4; IN: 2; CMOS; SMD; SO14; 2÷6VDC; -55÷125°C; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC08ADG
TME Symbol:
MC74HC08ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Delay time
15ns
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.129 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74HC08ADG
624 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 55 pcs - 0.43 USDGross price for quantities from 55 pcs - 0.43 USD
Net price for quantities from 110 pcs - 0.41 USDGross price for quantities from 110 pcs - 0.41 USD
Net price for quantities from 275 pcs - 0.40 USDGross price for quantities from 275 pcs - 0.40 USD
Net price for quantities from 550 pcs - 0.39 USDGross price for quantities from 550 pcs - 0.39 USD
Net price for quantities from 1045 pcs - 0.37 USDGross price for quantities from 1045 pcs - 0.37 USD
Net price for quantities from 1375 pcs - 0.37 USDGross price for quantities from 1375 pcs - 0.37 USD
Net price for quantities from 2530 pcs - 0.35 USDGross price for quantities from 2530 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs