+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MC74HC20ADG

IC: digital; NAND; Ch: 2; IN: 4; CMOS; SMD; SO14; 2÷6VDC; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC20ADG
TME Symbol:
MC74HC20ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
dual, 2
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.14 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74HC20ADG
0 in TME stock
No. of pieces (Multiplicity: 6 710)
Minimum order quantity: 6 710.
Multiplicity: 6 710.
Product for special order