+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MC74HCT595ADG

IC: digital; Ch: 1; CMOS,TTL; SMD; SOIC16; HCT; HCT; -55÷125°C; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC74HCT595ADG
TME Symbol:
MC74HCT595ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 8bit, parallel out, serial input, serial output, shift register
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
SOIC16
Manufacturer series
HCT
Family
HCT
Operating temperature
-55...125°C
Kind of package
tube
Kind of output
3-state
Number of inputs
5
Supply voltage
  • 4.5...5.5V DC
Gross weight0.153 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MC74HCT595ADG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 3 pcs - 0.44 USDGross price for quantities from 3 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Packaging method by the manufacturer:Tube = 48 pcs